Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFXLH1T45L6XCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.52M3348
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $0.125 |
| 15000+ | $0.122 |
| 25000+ | $0.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$625.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFXLH1T45L6XCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.52M3348
Technical Datasheet
No. of Inputs1Inputs
Output Current24mA
Propagation Delay3.5ns
No. of Pins6Pins
IC Case / PackageMicroPak
Logic Case StyleMicroPak
Supply Voltage Min1.1V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
3.5ns
IC Case / Package
MicroPak
Supply Voltage Min
1.1V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
MSL
-
Output Current
24mA
No. of Pins
6Pins
Logic Case Style
MicroPak
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
