Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FXL4245MPXCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel99AC9218RL Cut Tape99AC9218 |
| Your Part Number | |
| Technical Datasheet |
3,206 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.830 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.830 |
| 10+ | $0.590 |
| 100+ | $0.466 |
| 500+ | $0.416 |
| 1000+ | $0.413 |
| 2500+ | $0.405 |
| 10000+ | $0.396 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FXL4245MPXCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel99AC9218RL Cut Tape99AC9218 |
| Technical Datasheet | |
| No. of Inputs | 8Inputs |
| Output Current | - |
| Propagation Delay | 3.5ns |
| No. of Pins | 24Pins |
| Logic Case Style | MLP |
| IC Case / Package | MLP |
| Supply Voltage Min | 1.1V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Low-Voltage Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Inputs | 8Inputs |
|---|---|
| Propagation Delay | 3.5ns |
| Logic Case Style | MLP |
| Supply Voltage Min | 1.1V |
| Operating Temperature Min | -40°C |
| Logic Type | Low-Voltage Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | - |
|---|---|
| No. of Pins | 24Pins |
| IC Case / Package | MLP |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for FXL4245MPX
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
