Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFXL2T245L10XCopy
Newark Part No.
Re-Reel46P9781
Cut Tape46P9781
Your Part Number
30,000 In Stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.213 | $1,065.00 |
| Total Price | $1,065.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFXL2T245L10XCopy
Newark Part No.
Re-Reel46P9781
Cut Tape46P9781
Technical Datasheet
No. of Inputs2Inputs
Output Current24mA
Propagation Delay3.5ns
No. of Pins10Pins
Logic Case StyleMicroPak
IC Case / PackageMicroPak
Supply Voltage Min1.1V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
3.5ns
Logic Case Style
MicroPak
Supply Voltage Min
1.1V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
MSL
-
Output Current
24mA
No. of Pins
10Pins
IC Case / Package
MicroPak
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
