Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFT10001L6X
Newark Part No.95T0174
Technical Datasheet
Frequency-
Supply Voltage Min1.8V
Supply Voltage Max5V
Digital IC CaseMicroPak
IC Case / PackageMicroPak
No. of Pins6Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Frequency
-
Supply Voltage Max
5V
IC Case / Package
MicroPak
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Supply Voltage Min
1.8V
Digital IC Case
MicroPak
No. of Pins
6Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
