Print Page
24,398 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.200 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 50+ | $1.160 |
| 100+ | $1.060 |
| 250+ | $0.973 |
| 500+ | $0.885 |
| 1000+ | $0.867 |
| 2500+ | $0.850 |
| 5000+ | $0.832 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSV1060VCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel45Y5154RL
Cut Tape45Y5154
Product RangeFSV10
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max520mV
Forward Surge Current280A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeFSV10
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The FSV1060V is an Ultra-low VF Schottky Rectifier offers break-through size and performance. It is optimized for space-constrained applications. It supports a typical Z height of 1.1mm and qualified for a wave soldering process.
- Low thermal resistance
- Very low-profile
- Halogen-free
Applications
Power Management, Industrial, Portable Devices, Communications & Networking
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
280A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-277A
Forward Voltage Max
520mV
Operating Temperature Max
150°C
Product Range
FSV10
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for FSV1060V
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

