Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFSUSB30MUX
Newark Part No.
Re-Reel61M6435
Cut Tape61M6435
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSUSB30MUX
Newark Part No.
Re-Reel61M6435
Cut Tape61M6435
Technical Datasheet
USB IC TypeHigh Speed DPDT USB Switch
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max4.3V
Interface Case StyleMSOP
IC Case / PackageMSOP
No. of Pins10Pins
Data Rate480Mbps
No. of Ports2Ports
No. of Ports2 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
USB IC Type
High Speed DPDT USB Switch
Supply Voltage Min
3V
Interface Case Style
MSOP
No. of Pins
10Pins
No. of Ports
2Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
4.3V
IC Case / Package
MSOP
Data Rate
480Mbps
No. of Ports
2 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
