Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFSL306LRLXCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel40Y7363
Re-Reel54AH6274
Cut Tape54AH6274
Your Part Number
6,886 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.500 | $1.50 |
| Total Price | $1.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.100 |
| 25+ | $0.985 |
| 50+ | $0.933 |
| 100+ | $0.882 |
| 250+ | $0.829 |
| 500+ | $0.754 |
| 1000+ | $0.739 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.865 |
| 3000+ | $0.814 |
| 6000+ | $0.773 |
| 12000+ | $0.696 |
| 18000+ | $0.670 |
| 30000+ | $0.644 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSL306LRLXCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel40Y7363
Re-Reel54AH6274
Cut Tape54AH6274
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage Max265VAC
IC Case / PackageLSOP
AC / DC Converter Case StyleLSOP
No. of Pins7Pins
Power Rating7W
Power Rating Max7W
TopologyBuck, Buck-Boost, Flyback
IsolationNon Isolated
Power Switch Voltage Rating650V
Power Switch Current Rating-
Switching Frequency50kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage AC Max
265V
IC Case / Package
LSOP
No. of Pins
7Pins
Power Rating Max
7W
Isolation
Non Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Input Voltage AC Min
85V
Input Voltage Max
265VAC
AC / DC Converter Case Style
LSOP
Power Rating
7W
Topology
Buck, Buck-Boost, Flyback
Power Switch Voltage Rating
650V
Switching Frequency
50kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FSL306LRLX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
