Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFSDM0565RBWDTU
Newark Part No.60J0913
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.990 |
| 800+ | $1.880 |
Price for:Each
Minimum: 400
Multiple: 400
$796.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSDM0565RBWDTU
Newark Part No.60J0913
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage AC Max265V
Input Voltage Max265VAC
AC / DC Converter Case StyleTO-220F
IC Case / PackageTO-220F
No. of Pins6Pins
Power Rating70W
Power Rating Max70W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating650V
Power Switch Current Rating2.8A
Switching Frequency66kHz
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCLead
Technical Specifications
Input Voltage AC Min
85V
Input Voltage AC Max
265V
AC / DC Converter Case Style
TO-220F
No. of Pins
6Pins
Power Rating Max
70W
Isolation
Isolated
Power Switch Current Rating
2.8A
IC Mounting
Through Hole
Operating Temperature Max
85°C
Product Range
-
SVHC
Lead
Input Voltage Min
85VAC
Input Voltage Max
265VAC
IC Case / Package
TO-220F
Power Rating
70W
Topology
Flyback
Power Switch Voltage Rating
650V
Switching Frequency
66kHz
Operating Temperature Min
-25°C
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate