Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFSA646AUCX
Newark Part No.38AH6652
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.959 |
| 5000+ | $0.930 |
Price for:Each
Minimum: 3000
Multiple: 3000
$2,877.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSA646AUCX
Newark Part No.38AH6652
Technical Datasheet
IC FunctionAnalog Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.5V to 5V
IC Case / PackageWLCSP
No. of Pins36Pins
No. of Channels4Channels
On Resistance Typ6ohm
On Resistance Max-
Switch ConfigurationSPDT
Mux / Demux Configuration-
InterfacesMIPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analog Switch
Supply Voltage Range
1.5V to 5V
No. of Pins
36Pins
On Resistance Typ
6ohm
Switch Configuration
SPDT
Interfaces
MIPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
IC Case / Package
WLCSP
No. of Channels
4Channels
On Resistance Max
-
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate