Print Page
305 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.280 |
| 100+ | $1.020 |
| 500+ | $0.865 |
| 1000+ | $0.709 |
| 2500+ | $0.654 |
| 10000+ | $0.595 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FQU8P10TUCopy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | 54AH8781 |
| Product Range | QFET |
| Technical Datasheet | |
| Channel Type | P Channel |
| Transistor Polarity | P Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 6.6A |
| Drain Source On State Resistance | 0.53ohm |
| On Resistance Rds(on) | 0.41ohm |
| Transistor Case Style | TO-251 |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 44W |
| Power Dissipation Pd | 44W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | QFET |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Drain Source Voltage Vds | 100V |
| Drain Source On State Resistance | 0.53ohm |
| Transistor Case Style | TO-251 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 44W |
| No. of Pins | 3Pins |
| Product Range | QFET |
| SVHC | No SVHC (15-Jan-2018) |
| Transistor Polarity | P Channel |
|---|---|
| Continuous Drain Current Id | 6.6A |
| On Resistance Rds(on) | 0.41ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation Pd | 44W |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |

