Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFQT4N20LTFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel82C4372
Cut Tape15AN1468
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.825 | $3,300.00 |
| Total Price | $3,300.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.825 |
| 8000+ | $0.674 |
| 12000+ | $0.595 |
| 20000+ | $0.530 |
| 40000+ | $0.454 |
| 100000+ | $0.399 |
| 200000+ | $0.316 |
| 400000+ | $0.304 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.356 |
| 12000+ | $0.348 |
| 20000+ | $0.322 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQT4N20LTFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel82C4372
Cut Tape15AN1468
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id850mA
Drain Source On State Resistance1.1ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation2.2W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
850mA
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
2.2W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
1.1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
