Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.100 |
| 250+ | $3.040 |
| 500+ | $2.970 |
Price for:Each
Minimum: 100
Multiple: 50
$310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQPF9N90CT
Newark Part No.07R8619
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds900V
Continuous Drain Current Id8A
On Resistance Rds(on)1.12ohm
Drain Source On State Resistance1.12ohm
Transistor MountingThrough Hole
Power Dissipation Pd68W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Transistor Case StyleTO-220F
Power Dissipation68W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
The FQPF9N90CT is a N-channel QFET® enhancement-mode power MOSFET produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance and to provide superior switching performance and high avalanche energy strength. This device is suitable for switched mode power supplies, active power factor correction (PFC) and electronic lamp ballasts.
- Low gate charge (45nC)
- Low Crss (14pF)
- 100% avalanche tested
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
900V
On Resistance Rds(on)
1.12ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Transistor Case Style
TO-220F
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
8A
Drain Source On State Resistance
1.12ohm
Power Dissipation Pd
68W
Gate Source Threshold Voltage Max
3V
Power Dissipation
68W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
