Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFQP45N15V2
Newark Part No.97K0185
Your Part Number
Technical Datasheet
713 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 10+ | $1.710 |
| 100+ | $1.600 |
| 500+ | $1.590 |
| 1000+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQP45N15V2
Newark Part No.97K0185
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id45A
Drain Source On State Resistance0.034ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation220W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The FQP45N15V2 is a QFET® N-channel enhancement-mode Power MOSFET produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance, provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supplies, audio amplifier and variable switching power applications.
- 100% avalanche tested
- 72nC typical low gate charge
- 135pF typical low Crss
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
45A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
220W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.034ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for FQP45N15V2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability