Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FQA70N10Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 97K0152 |
| Your Part Number | |
| Technical Datasheet |
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.780 |
| 10+ | $3.730 |
| 100+ | $2.680 |
| 500+ | $2.490 |
| 1000+ | $2.180 |
| 2500+ | $2.140 |
| 10000+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$4.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FQA70N10Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 97K0152 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 70A |
| On Resistance Rds(on) | 0.023ohm |
| Drain Source On State Resistance | 23mohm |
| Transistor Case Style | TO-3P |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 214W |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 214W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The FQA70N10 is a N-channel enhancement-mode Power MOSFET produced using planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce ON-state resistance, provide superior switching performance and high avalanche energy strength. It is suitable for switched mode power supplies, audio amplifier and variable switching power applications.
- 100% avalanche tested
- 85nC typical low gate charge
- 150pF typical low Crss
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 70A |
| Drain Source On State Resistance | 23mohm |
| Transistor Mounting | Through Hole |
| Power Dissipation Pd | 214W |
| Power Dissipation | 214W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
| Drain Source Voltage Vds | 100V |
|---|---|
| On Resistance Rds(on) | 0.023ohm |
| Transistor Case Style | TO-3P |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
Technical Docs (2)
Alternatives for FQA70N10
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
