New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Power Distribution Switches
                                                                                                    Print Page

                                                                                                    FPF2109

                                                                                                    MOSFET, SMART SWITCH SOT-23, SMD

                                                                                                    ONSEMI
                                                                                                    ONSEMI FPF2109
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoFPF2109
                                                                                                    Newark Part No.
                                                                                                    Re-Reel97K0135
                                                                                                    Cut Tape97K0135
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoFPF2109
                                                                                                    Newark Part No.
                                                                                                    Re-Reel97K0135
                                                                                                    Cut Tape97K0135
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Load Switch TypeHigh Side
                                                                                                    No. of Channels1Channels
                                                                                                    Input Voltage5.5V
                                                                                                    Current Limit300mA
                                                                                                    On State Resistance1mohm
                                                                                                    IC Case / PackageSOT-23
                                                                                                    No. of Pins5Pins
                                                                                                    Thermal ProtectionYes
                                                                                                    On / Enable Input PolarityActive High
                                                                                                    No. of Outputs1Outputs
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (10-Jun-2022)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Distribution Switch Case StyleSOT-23

                                                                                                    Product Overview

                                                                                                    The FPF2109 is a Full Function Load Switch provides full protection to systems and loads which may encounter large current conditions. This device contains a 0.125W current-limited P-channel MOSFET which can operate over an input voltage range of 1.8 to 5.5V. Internally, reverse current blocking prevents current from flowing when the MOSFET is off and the output voltage is higher than the input voltage. Switch control is by a logic input (ON) capable of interfacing directly with low voltage control signals. Each part contains thermal shutdown protection which shuts off the switch to prevent damage to the part when a continuous over-current condition causes excessive heating. When the switch current reaches the current limit, the part operates in a constant-current mode to prohibit excessive currents from causing damage.

                                                                                                    • Controlled turn-on
                                                                                                    • Undervoltage lockout
                                                                                                    • Thermal shutdown
                                                                                                    • <2µA shutdown current
                                                                                                    • Fast current limit response time
                                                                                                    • 3µs to moderate over currents
                                                                                                    • 20ns to hard shorts
                                                                                                    • Reverse current blocking
                                                                                                    • Fault blanking

                                                                                                    Technical Specifications

                                                                                                    Power Load Switch Type

                                                                                                    High Side

                                                                                                    Input Voltage

                                                                                                    5.5V

                                                                                                    On State Resistance

                                                                                                    1mohm

                                                                                                    No. of Pins

                                                                                                    5Pins

                                                                                                    On / Enable Input Polarity

                                                                                                    Active High

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Current Limit

                                                                                                    300mA

                                                                                                    IC Case / Package

                                                                                                    SOT-23

                                                                                                    Thermal Protection

                                                                                                    Yes

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Distribution Switch Case Style

                                                                                                    SOT-23

                                                                                                    Technical Docs (5)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Product Change Notice EN

                                                                                                    Reactivation Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.