Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FODM3053R2-NF098Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel31Y1484RL Cut Tape31Y1484 |
| Your Part Number | |
| Technical Datasheet |
1,670 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.670 | $1.67 |
| Total Price | $1.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 50+ | $1.190 |
| 100+ | $0.893 |
| 250+ | $0.831 |
| 500+ | $0.769 |
| 1000+ | $0.727 |
| 2500+ | $0.691 |
| 5000+ | $0.677 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FODM3053R2-NF098Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel31Y1484RL Cut Tape31Y1484 |
| Technical Datasheet | |
| Optocoupler Case Style | SOP |
| No. of Pins | 4Pins |
| Isolation Voltage | 3.75kV |
| Triac Operating Mode | Non Zero Crossing |
| Peak Repetitive Off State Voltage | 600V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Optocoupler Case Style | SOP |
|---|---|
| Isolation Voltage | 3.75kV |
| Peak Repetitive Off State Voltage | 600V |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Pins | 4Pins |
|---|---|
| Triac Operating Mode | Non Zero Crossing |
| Product Range | - |
Alternatives for FODM3053R2-NF098
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
