Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFODM124R2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel52M3225
Re-Reel63W3012RL
Cut Tape63W3012
Your Part Number
2,407 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.670 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.670 |
| 50+ | $0.479 |
| 100+ | $0.355 |
| 250+ | $0.327 |
| 500+ | $0.298 |
| 1000+ | $0.282 |
| 2500+ | $0.249 |
| 5000+ | $0.244 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.249 |
| 7500+ | $0.244 |
| 12500+ | $0.239 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFODM124R2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel52M3225
Re-Reel63W3012RL
Cut Tape63W3012
Technical Datasheet
Product Overview
The FODM124R2 is a 4-pin full pitch Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode driving a phototransistor. The lead pitch is 2.54mm. It is suitable for digital logic inputs, microprocessor inputs, twisted pair line receiver and telephone line receiver.
- More than 5mm creepage/clearance
- 565V Maximum working insulation voltage
- 6000V High allowable overvoltage
Applications
Power Management, Signal Processing, Communications & Networking
Technical Docs (2)
Alternatives for FODM124R2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
