Print Page
Image is for illustrative purposes only. Please refer to product description.

2,283 In Stock
Need more?
750 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
1533 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.334 |
| 10+ | $0.324 |
| 100+ | $0.315 |
| 500+ | $0.306 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
100%
Product Range
-
Technical Docs (3)
Alternatives for FODM124
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
