Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FOD852Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 94M7361 |
| Your Part Number | |
| Technical Datasheet |
4,109 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.819 |
| 100+ | $0.608 |
| 500+ | $0.473 |
| 1000+ | $0.445 |
| 2500+ | $0.421 |
| 10000+ | $0.379 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FOD852Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 94M7361 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | DIP |
| No. of Pins | 4Pins |
| Forward Current If Max | 50mA |
| Isolation Voltage | 5kV |
| CTR Min | 1000% |
| Collector Emitter Voltage V(br)ceo | 300V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The FOD852 is a Photodarlington Output Optocoupler consists of gallium arsenide infrared emitting diode driving a silicon photodarlington output (with integral base-emitter resistor).
- Applicable to IR reflow soldering
- 1000% Minimum high current transfer ratio
- High input-output isolation voltage of 5000Vrms
- High operating temperature of 100°C
Applications
Power Management, Consumer Electronics, Motor Drive & Control, Industrial
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 5kV |
| Collector Emitter Voltage V(br)ceo | 300V |
| SVHC | No SVHC (25-Jun-2025) |
| Optocoupler Case Style | DIP |
|---|---|
| Forward Current If Max | 50mA |
| CTR Min | 1000% |
| Product Range | - |
Technical Docs (2)
Alternatives for FOD852
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
