Print Page
Image is for illustrative purposes only. Please refer to product description.

890 In Stock
Need more?
804 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
86 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.391 |
| 10+ | $0.268 |
| 100+ | $0.191 |
| 500+ | $0.156 |
| 1000+ | $0.144 |
| 4000+ | $0.133 |
| 10000+ | $0.115 |
| 26000+ | $0.099 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
80%
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
