Print Page
Image is for illustrative purposes only. Please refer to product description.

26,705 In Stock
Need more?
2705 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
24000 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.433 |
| 10+ | $0.297 |
| 100+ | $0.211 |
| 500+ | $0.173 |
| 1000+ | $0.160 |
| 4000+ | $0.149 |
| 10000+ | $0.130 |
| 26000+ | $0.122 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual inline package.
Applications
Power Supplies, Sensing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
80%
Product Range
-
Technical Docs (2)
Alternatives for FOD817A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
