Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFOD410SD
Newark Part No.88T3481
Your Part Number
Technical Datasheet
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 10+ | $3.060 |
| 25+ | $2.840 |
| 50+ | $2.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFOD410SD
Newark Part No.88T3481
Technical Datasheet
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Isolation Voltage5kV
Triac Operating ModeZero Crossing
Peak Repetitive Off State Voltage600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FOD410SD is a 6-pin zero crossing TRIAC driver Output Optocoupler consists of an infrared emitting diode coupled to a hybrid TRIAC formed with two inverse parallel SCRs which form the TRIAC function capable of driving discrete TRIACs. It is suitable for solid-state relay, industrial controls, AC motor starter and static power switches.
- High static dv/dt (10000V/µs)
- 300mA On-state current
- 2mA High trigger sensitivity
- 850V Maximum working insulation voltage
- 6000V High allowable overvoltage
Applications
Industrial, Lighting, Power Management
Technical Specifications
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
5kV
Peak Repetitive Off State Voltage
600V
SVHC
No SVHC (25-Jun-2025)
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
Product Range
-
Technical Docs (2)
Alternatives for FOD410SD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability