Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFNB33060TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91Y4631
Product RangeMotion SPM 3 Series
Your Part Number
148 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.470 |
| 5+ | $26.900 |
| 10+ | $23.330 |
| 25+ | $22.680 |
| 50+ | $22.040 |
| 100+ | $21.390 |
| 250+ | $20.960 |
Price for:Each
Minimum: 1
Multiple: 1
$30.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFNB33060TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91Y4631
Product RangeMotion SPM 3 Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)30A
Isolation Voltage2.5kV
IPM Case StyleSPM27-RA
IPM SeriesSPM3
Product RangeMotion SPM 3 Series
SVHCLead (25-Jun-2025)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
30A
IPM Case Style
SPM27-RA
Product Range
Motion SPM 3 Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2.5kV
IPM Series
SPM3
SVHC
Lead (25-Jun-2025)
Alternatives for FNB33060T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
