Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFMS6502MTC24X
Newark Part No.52M3221
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFMS6502MTC24X
Newark Part No.52M3221
Technical Datasheet
Crosspoint Switch TypeVideo
I/O Compatibility-
Control InterfaceI2C
Supply Voltage Min3.135V
Supply Voltage Max5.25V
Digital IC CaseTSSOP
IC Case / PackageTSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Crosspoint Switch Type
Video
Control Interface
I2C
Supply Voltage Max
5.25V
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
I/O Compatibility
-
Supply Voltage Min
3.135V
Digital IC Case
TSSOP
No. of Pins
24Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate