Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFMMT549
Newark Part No.31Y1476
Your Part Number
Technical Datasheet
1,871 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 10+ | $0.318 |
| 25+ | $0.280 |
| 50+ | $0.243 |
| 100+ | $0.205 |
| 250+ | $0.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFMMT549
Newark Part No.31Y1476
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation Pd500mW
Power Dissipation500mW
Transistor Case StyleSOT-23
DC Current Gain hFE70hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
1A
Power Dissipation
500mW
DC Current Gain hFE
70hFE
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
30V
DC Collector Current
1A
Power Dissipation Pd
500mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FMMT549
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate