Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFLLD261
Newark Part No.58K1499
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFLLD261
Newark Part No.58K1499
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage100V
Average Forward Current250mA
Forward Voltage Max1.4V
Reverse Recovery Time400ns
Forward Surge Current3A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The FLLD261 is a high conductance low leakage Small Signal Diode for general usage and suitable for many different applications.
- -55 to 150°C Storage and operating junction temperature range
Applications
Industrial
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
250mA
Reverse Recovery Time
400ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.4V
Forward Surge Current
3A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate