Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFL5150MXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel07AH3960RL
Cut Tape07AH3960
Your Part Number
33 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.600 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 50+ | $1.060 |
| 100+ | $0.940 |
| 250+ | $0.884 |
| 500+ | $0.850 |
| 1000+ | $0.843 |
| 2500+ | $0.826 |
| 5000+ | $0.809 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFL5150MXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel07AH3960RL
Cut Tape07AH3960
Technical Datasheet
Topology-
LED Driver Type-
Input Voltage Min16V
Input Voltage Max18V
Output Voltage Max-
Output Current Max-
Output Current Max-
Switching Frequency Typ200kHz
IC MountingSurface Mount
IC Case / PackageNSOIC
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device Topology-
Driver Case StyleNSOIC
No. of Outputs1Outputs
Switching Frequency200kHz
Technical Specifications
Topology
-
Input Voltage Min
16V
Output Voltage Max
-
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
-
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
18V
Output Current Max
-
Switching Frequency Typ
200kHz
IC Case / Package
NSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
NSOIC
Switching Frequency
200kHz
Technical Docs (1)
Alternatives for FL5150MX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
