Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFIN3386MTDX
Newark Part No.
Re-Reel54AH6258
Cut Tape54AH6258
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 10+ | $3.750 |
| 25+ | $3.470 |
| 50+ | $3.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN3386MTDX
Newark Part No.
Re-Reel54AH6258
Cut Tape54AH6258
Technical Datasheet
SERDES FunctionDeserialiser
Data Rate2.38Gbps
IC Input TypeLVDS
IC Output TypeLVTTL
Driver Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins56Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Inputs4Inputs
No. of Outputs28Outputs
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SERDES Function
Deserialiser
IC Input Type
LVDS
Driver Case Style
TSSOP
No. of Pins
56Pins
Supply Voltage Max
3.6V
No. of Outputs
28Outputs
Product Range
-
Data Rate
2.38Gbps
IC Output Type
LVTTL
IC Case / Package
TSSOP
Supply Voltage Min
3V
No. of Inputs
4Inputs
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FIN3386MTDX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability