Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFIN1215MTDX
Newark Part No.
Re-Reel54AH8706
Cut Tape54AH8706
Your Part Number
Technical Datasheet
774 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.240 |
| 10+ | $3.210 |
| 25+ | $2.960 |
| 50+ | $2.810 |
| 100+ | $2.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1215MTDX
Newark Part No.
Re-Reel54AH8706
Cut Tape54AH8706
Technical Datasheet
SERDES FunctionSerialiser
Data Rate1.785Gbps
IC Input TypeLVTTL
IC Output TypeLVDS
IC Case / PackageTSSOP
Driver Case StyleTSSOP
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Inputs21Inputs
No. of Outputs3Outputs
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SERDES Function
Serialiser
IC Input Type
LVTTL
IC Case / Package
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
No. of Outputs
3Outputs
Product Range
-
Data Rate
1.785Gbps
IC Output Type
LVDS
Driver Case Style
TSSOP
Supply Voltage Min
3V
No. of Inputs
21Inputs
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for FIN1215MTDX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability