Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFIN1032MTCX
Newark Part No.07AH3954
Your Part Number
Technical Datasheet
4,795 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $1.910 |
| 25+ | $1.740 |
| 50+ | $1.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1032MTCX
Newark Part No.07AH3954
Technical Datasheet
Device TypeDifferential Line Receiver
LVDS IC TypeDifferential Line Receiver
Peak-to-Peak Jitter Max1ns
Operating Temperature Min-40°C
Supply Current Max15mA
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins16Pins
Driver Case StyleTSSOP
Signal Input TypeLVDS
Input LevelLVDS
Signaling Rate400Mbps
Output LevelLVTTL
Output Level TypeLVTTL
No. of Bits4bit
Product Range-
ESD HBM10kV
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Differential Line Receiver
Peak-to-Peak Jitter Max
1ns
Supply Current Max
15mA
Supply Voltage Min
3V
IC Case / Package
TSSOP
Driver Case Style
TSSOP
Input Level
LVDS
Output Level
LVTTL
No. of Bits
4bit
ESD HBM
10kV
MSL
MSL 1 - Unlimited
LVDS IC Type
Differential Line Receiver
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
16Pins
Signal Input Type
LVDS
Signaling Rate
400Mbps
Output Level Type
LVTTL
Product Range
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FIN1032MTCX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability