Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 97 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.947 |
| 3000+ | $0.908 |
| 6000+ | $0.826 |
| 12000+ | $0.743 |
| 18000+ | $0.716 |
| 30000+ | $0.699 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,367.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1017MXCopy
Newark Part No.82C2739
Technical Datasheet
Device TypeDifferential Driver
LVDS IC TypeDifferential Driver
Operating Temperature Min-40°C
Peak-to-Peak Jitter Max-
Supply Current Max10mA
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
Driver Case StyleSOIC
Signaling Rate600Mbps
Output LevelLVDS
Input LevelLVTTL
No. of Bits1bit
Output Level TypeLVDS
ESD HBM6.5kV
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Differential Driver
Operating Temperature Min
-40°C
Supply Current Max
10mA
Supply Voltage Min
3V
IC Case / Package
SOIC
Driver Case Style
SOIC
Output Level
LVDS
No. of Bits
1bit
ESD HBM
6.5kV
Product Range
-
SVHC
No SVHC (25-Jun-2025)
LVDS IC Type
Differential Driver
Peak-to-Peak Jitter Max
-
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
8Pins
Signaling Rate
600Mbps
Input Level
LVTTL
Output Level Type
LVDS
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
