Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFIN1002M5XCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel58M6704RL
Cut Tape58M6704
Your Part Number
1,979 In Stock
25,339 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.710 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.710 |
| 50+ | $0.450 |
| 100+ | $0.394 |
| 250+ | $0.367 |
| 500+ | $0.351 |
| 1000+ | $0.337 |
| 2500+ | $0.330 |
| 5000+ | $0.324 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1002M5XCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel58M6704RL
Cut Tape58M6704
Technical Datasheet
LVDS IC TypeDifferential Receiver
Device TypeDifferential Receiver
Operating Temperature Min-40°C
Peak-to-Peak Jitter Max1ns
Supply Current Max7mA
Operating Temperature Max125°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOT-23
Driver Case StyleSOT-23
No. of Pins5Pins
Signal Input TypeLVDS
Input LevelLVDS
Signaling Rate400Mbps
Output LevelLVTTL
Output Level TypeLVTTL
No. of Bits1bit
Product Range-
ESD HBM10kV
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FIN1002M5X is a 1-bit Differential Receiver for high speed interconnects utilizing Low Voltage Differential Signalling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100mV to LVTTL signal levels. LVDS provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock or data. The FIN1002 can be paired with its companion driver or with any other LVDS driver.
- 0.4ns Maximum differential pulse skew
- 2.5ns Maximum propagation delay
- Bus pin ESD (HBM) protection exceeds 10kV
- Power-off overvoltage tolerant input and output
- Fail safe protection for open circuit and non-driven, shorted or terminated conditions
- High impedance output at VCC <1.5V
Technical Specifications
LVDS IC Type
Differential Receiver
Operating Temperature Min
-40°C
Supply Current Max
7mA
Supply Voltage Min
3V
IC Case / Package
SOT-23
No. of Pins
5Pins
Input Level
LVDS
Output Level
LVTTL
No. of Bits
1bit
ESD HBM
10kV
MSL
MSL 1 - Unlimited
Device Type
Differential Receiver
Peak-to-Peak Jitter Max
1ns
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
Driver Case Style
SOT-23
Signal Input Type
LVDS
Signaling Rate
400Mbps
Output Level Type
LVTTL
Product Range
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FIN1002M5X
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
