Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGA20S120MCopy
Newark Part No.92R5604
Technical Datasheet
DC Collector Current40A
Continuous Collector Current40A
Collector Emitter Saturation Voltage1.55V
Collector Emitter Saturation Voltage Vce(on)1.55V
Power Dissipation348W
Power Dissipation Pd348W
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-3PN
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The FGA20S120M is a shorted-anode Field Stop IGBT with high input impedance and high speed switching. It offers superior conduction and switching performances for soft switching applications. The device can operate in parallel configuration with exceptional avalanche capability. This device is designed for induction heating and microwave oven.
- ±25V Gate to emitter voltage
Applications
HVAC, Consumer Electronics
Technical Specifications
DC Collector Current
40A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation
348W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
TO-3PN
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
Continuous Collector Current
40A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation Pd
348W
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
