Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FFSP3065BCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 41AH1930 |
| Product Range | EliteSiC Series |
| Your Part Number | |
| Technical Datasheet |
603 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.030 |
| 10+ | $5.440 |
| 25+ | $4.710 |
| 50+ | $3.980 |
| 100+ | $3.650 |
| 250+ | $3.370 |
| 500+ | $3.080 |
Price for:Each
Minimum: 1
Multiple: 1
$8.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FFSP3065BCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 41AH1930 |
| Product Range | EliteSiC Series |
| Technical Datasheet | |
| Product Range | EliteSiC Series |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 650V |
| Average Forward Current | 30A |
| Total Capacitive Charge | 74nC |
| Diode Case Style | TO-220 |
| No. of Pins | 2 Pin |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Product Range | EliteSiC Series |
|---|---|
| Repetitive Peak Reverse Voltage | 650V |
| Total Capacitive Charge | 74nC |
| No. of Pins | 2 Pin |
| Diode Mounting | Through Hole |
| SVHC | Lead (25-Jun-2025) |
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 30A |
| Diode Case Style | TO-220 |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
