Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FFSH50120ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 62AC6888 |
| Product Range | EliteSiC Series |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.720 |
| 10+ | $16.440 |
| 25+ | $16.430 |
| 50+ | $16.410 |
| 100+ | $16.400 |
| 250+ | $16.380 |
| 500+ | $16.050 |
Price for:Each
Minimum: 1
Multiple: 1
$22.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FFSH50120ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 62AC6888 |
| Product Range | EliteSiC Series |
| Technical Datasheet | |
| Product Range | EliteSiC Series |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 1.2kV |
| Average Forward Current | 50A |
| Total Capacitive Charge | 252nC |
| Diode Case Style | TO-247 |
| No. of Pins | 2 Pin |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.
- Max Junction Temperature 175°C
- AEC−Q101 qualified
- Avalanche Rated 200 mJ
- No Reverse Recovery/No Forward Recovery
- Ease of Paralleling
- High Surge Current Capacity
- Positive Temperature Coefficient
Technical Specifications
| Product Range | EliteSiC Series |
|---|---|
| Repetitive Peak Reverse Voltage | 1.2kV |
| Total Capacitive Charge | 252nC |
| No. of Pins | 2 Pin |
| Diode Mounting | Through Hole |
| SVHC | Lead (25-Jun-2025) |
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 50A |
| Diode Case Style | TO-247 |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
