Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFFSH1665ADN-F155Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.81AK3839
Product RangeEliteSiC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.990 |
| 10+ | $7.280 |
| 25+ | $6.700 |
| 50+ | $6.110 |
| 100+ | $5.910 |
| 250+ | $5.520 |
| 500+ | $5.120 |
Price for:Each
Minimum: 1
Multiple: 1
$9.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFFSH1665ADN-F155Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.81AK3839
Product RangeEliteSiC Series
Technical Datasheet
Product RangeEliteSiC Series
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage650V
Average Forward Current16A
Total Capacitive Charge27nC
Diode Case StyleTO-247
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
EliteSiC Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
27nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
Lead (25-Jun-2025)
Diode Configuration
Dual Common Cathode
Average Forward Current
16A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
