Print Page
FFSH1265BDN-F085
Silicon Carbide Schottky Diode, EliteSiC Series, Dual Common Cathode, 650 V, 12 A, 16 nC, TO-247
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FFSH1265BDN-F085Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 41AH1925 |
| Product Range | EliteSiC Series |
| Your Part Number | |
| Technical Datasheet |
195 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.100 |
| 10+ | $4.460 |
| 25+ | $4.360 |
| 50+ | $4.260 |
| 100+ | $4.150 |
| 250+ | $4.050 |
| 500+ | $3.970 |
Price for:Each
Minimum: 1
Multiple: 1
$8.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FFSH1265BDN-F085Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 41AH1925 |
| Product Range | EliteSiC Series |
| Technical Datasheet | |
| Product Range | EliteSiC Series |
| Diode Configuration | Dual Common Cathode |
| Repetitive Peak Reverse Voltage | 650V |
| Average Forward Current | 12A |
| Total Capacitive Charge | 16nC |
| Diode Case Style | TO-247 |
| No. of Pins | 3 Pin |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | AEC-Q101 |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Product Range | EliteSiC Series |
|---|---|
| Repetitive Peak Reverse Voltage | 650V |
| Total Capacitive Charge | 16nC |
| No. of Pins | 3 Pin |
| Diode Mounting | Through Hole |
| SVHC | Lead (25-Jun-2025) |
| Diode Configuration | Dual Common Cathode |
|---|---|
| Average Forward Current | 12A |
| Diode Case Style | TO-247 |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
