Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFFSD0665B-F085
Newark Part No.41AH1922
Product RangeEliteSiC Series
Your Part Number
Technical Datasheet
2,020 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 10+ | $2.500 |
| 25+ | $2.300 |
| 50+ | $2.090 |
| 100+ | $1.890 |
| 250+ | $1.780 |
| 500+ | $1.670 |
| 1000+ | $1.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFFSD0665B-F085
Newark Part No.41AH1922
Product RangeEliteSiC Series
Technical Datasheet
Product RangeEliteSiC Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current6A
Total Capacitive Charge16nC
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead
Technical Specifications
Product Range
EliteSiC Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
16nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
Lead
Diode Configuration
Single
Average Forward Current
6A
Diode Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability