Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFES10GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.08AC1064
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.843 |
| 10000+ | $0.826 |
Price for:Each
Minimum: 5000
Multiple: 5000
$4,215.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFES10GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.08AC1064
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current10A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time40ns
Forward Surge Current150A
Operating Temperature Max175°C
Diode Case StyleTO-277
No. of Pins3 Pin
QualificationAEC-Q101
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
40ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Product Range
-
Average Forward Current
10A
Forward Voltage Max
1.2V
Forward Surge Current
150A
Diode Case Style
TO-277
Qualification
AEC-Q101
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
