Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFES10DCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel07AH3949RL
Cut Tape07AH3949
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.290 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 50+ | $1.540 |
| 100+ | $1.120 |
| 250+ | $1.030 |
| 500+ | $0.933 |
| 1000+ | $0.874 |
| 2500+ | $0.838 |
| 5000+ | $0.821 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFES10DCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel07AH3949RL
Cut Tape07AH3949
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current10A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time40ns
Forward Surge Current150A
Operating Temperature Max175°C
Diode Case StyleTO-277
No. of Pins3 Pin
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
40ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
10A
Forward Voltage Max
950mV
Forward Surge Current
150A
Diode Case Style
TO-277
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
