Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDV304PCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel25AC9579
Full Reel87X5259
Re-Reel25M9472RL
Cut Tape25M9472
Your Part Number
123,402 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.538 | $2.69 |
| Total Price | $2.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.538 |
| 50+ | $0.339 |
| 100+ | $0.225 |
| 250+ | $0.201 |
| 500+ | $0.176 |
| 1000+ | $0.160 |
| 2500+ | $0.157 |
| 5000+ | $0.154 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.105 |
| 6000+ | $0.104 |
| 12000+ | $0.102 |
| 18000+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDV304PCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel25AC9579
Full Reel87X5259
Re-Reel25M9472RL
Cut Tape25M9472
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id460mA
On Resistance Rds(on)1.22ohm
Drain Source On State Resistance1.1ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage2.7V
Power Dissipation Pd350mW
Gate Source Threshold Voltage Max860mV
Power Dissipation350mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
25V
On Resistance Rds(on)
1.22ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
2.7V
Gate Source Threshold Voltage Max
860mV
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
460mA
Drain Source On State Resistance
1.1ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
350mW
Power Dissipation
350mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for FDV304P
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
