0
0 Items$0.00

460mA Single MOSFETs :

6 Products Found
Find a huge range of 460mA Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Onsemi & Diodes Inc.

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Automotive Qualification Standard
58K1480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.551
50+$0.261
100+$0.232
250+$0.207
500+$0.182
More Pricing...
P Channel
P Channel
25V
460mA
1.1ohm
1.22ohm
SOT-23
Surface Mount
4.5V
350mW
860mV
350mW
3Pins
150°C
-
-
82Y6556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.303
10+$0.190
15+$0.175
25+$0.159
50+$0.139
More Pricing...
P Channel
P Channel
20V
460mA
0.7ohm
0.5ohm
SOT-523
Surface Mount
4.5V
270mW
1V
270mW
3Pins
150°C
AEC-Q101
AEC-Q101
25M9472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.550
10+$0.347
15+$0.318
25+$0.289
50+$0.260
More Pricing...
P Channel
P Channel
25V
460mA
1.1ohm
1.22ohm
SOT-23
Surface Mount
2.7V
350mW
860mV
350mW
3Pins
150°C
-
-
87X5259

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.131
9000+$0.128
15000+$0.126
P Channel
P Channel
25V
460mA
1.1ohm
1.1ohm
SOT-23
Surface Mount
4.5V
350mW
860mV
350mW
3Pins
150°C
-
-
86AK4731

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+$0.072
9000+$0.063
15000+$0.062
P Channel
-
20V
460mA
0.7ohm
-
SOT-523
Surface Mount
4.5V
-
1V
270mW
3Pins
150°C
AEC-Q101
-
28AK8396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.340
10+$0.207
15+$0.189
25+$0.171
50+$0.149
More Pricing...
P Channel
P Channel
20V
460mA
0.5ohm
0.5ohm
SOT-523
Surface Mount
4.5V
270mW
1V
270mW
3Pins
150°C
AEC-Q101
AEC-Q101
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM