Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDT86246LCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel86AK4983 Re-Reel07AH3947RL Cut Tape07AH3947 |
| Product Range | PowerTrench Series |
| Your Part Number | |
| Technical Datasheet |
4,097 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.770 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 50+ | $1.110 |
| 100+ | $0.733 |
| 250+ | $0.674 |
| 500+ | $0.535 |
| 1000+ | $0.475 |
| 2500+ | $0.434 |
| 5000+ | $0.418 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.546 |
| 8000+ | $0.531 |
| 12000+ | $0.520 |
| 20000+ | $0.510 |
| 40000+ | $0.499 |
| 100000+ | $0.489 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDT86246LCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel86AK4983 Re-Reel07AH3947RL Cut Tape07AH3947 |
| Product Range | PowerTrench Series |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 150V |
| Continuous Drain Current Id | 2A |
| Drain Source On State Resistance | 0.228ohm |
| On Resistance Rds(on) | 0.189ohm |
| Transistor Case Style | SOT-223 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.6V |
| Power Dissipation | 2.2W |
| Power Dissipation Pd | 2.2W |
| No. of Pins | 4Pins |
| Operating Temperature Max | 150°C |
| Product Range | PowerTrench Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 150V |
| Drain Source On State Resistance | 0.228ohm |
| Transistor Case Style | SOT-223 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 2.2W |
| No. of Pins | 4Pins |
| Product Range | PowerTrench Series |
| MSL | MSL 1 - Unlimited |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 2A |
| On Resistance Rds(on) | 0.189ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 1.6V |
| Power Dissipation Pd | 2.2W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Alternatives for FDT86246L
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
