Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDT86113LZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel54T8362
Cut Tape10AN4197
Product RangePower Trench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.545 | $2,180.00 |
| Total Price | $2,180.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.545 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.543 |
| 8000+ | $0.527 |
| 12000+ | $0.516 |
| 20000+ | $0.506 |
| 40000+ | $0.495 |
| 100000+ | $0.485 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDT86113LZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel54T8362
Cut Tape10AN4197
Product RangePower Trench Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id3.3A
Drain Source On State Resistance0.1ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation2.2W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangePower Trench Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3.3A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
2.2W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
4Pins
Product Range
Power Trench Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for FDT86113LZ
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
