Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS8978Copy
Newark Part No.31Y1412
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id7.5A
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel7.5A
Continuous Drain Current Id P Channel7.5A
Drain Source On State Resistance N Channel0.014ohm
Drain Source On State Resistance P Channel0.014ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.6W
Power Dissipation P Channel1.6W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The FDS8978 is a dual N-channel MOSFET designed specifically to improve the overall efficiency of DC-to-DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS (ON) and fast switching speed.
- Low gate charge
- High performance Trench technology for extremely low RDS (ON)
- ±20V Gate to source voltage
- 7.5A Continuous drain current
- 49A Pulsed drain current
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
7.5A
Drain Source On State Resistance P Channel
0.014ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.6W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
7.5A
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
7.5A
Drain Source On State Resistance N Channel
0.014ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
