Print Page
Image is for illustrative purposes only. Please refer to product description.

2,461 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 10+ | $2.810 |
| 25+ | $2.610 |
| 50+ | $2.410 |
| 100+ | $2.200 |
| 250+ | $2.030 |
| 500+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS86240Copy
Newark Part No.88T3362
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id7.5A
Drain Source On State Resistance0.0173ohm
On Resistance Rds(on)0.0173ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd5W
Gate Source Threshold Voltage Max2.7V
Power Dissipation5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0173ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.7V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
7.5A
On Resistance Rds(on)
0.0173ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
5W
Power Dissipation
5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
