Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDS86140Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel86AK4974 Re-Reel88T3360RL Cut Tape88T3360 |
| Your Part Number | |
| Technical Datasheet |
1,524 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.590 | $22.95 |
| Total Price | $22.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.590 |
| 10+ | $3.030 |
| 15+ | $2.800 |
| 25+ | $2.580 |
| 50+ | $2.350 |
| 125+ | $2.140 |
| 250+ | $2.100 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $2.440 |
| 5000+ | $2.360 |
| 7500+ | $2.240 |
| 12500+ | $2.120 |
| 25000+ | $2.060 |
| 62500+ | $2.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDS86140Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel86AK4974 Re-Reel88T3360RL Cut Tape88T3360 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 100V |
| Continuous Drain Current Id | 11.2A |
| Drain Source On State Resistance | 0.0098ohm |
| On Resistance Rds(on) | 0.0081ohm |
| Transistor Case Style | SOIC |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 5W |
| Gate Source Threshold Voltage Max | 2.7V |
| Power Dissipation | 5W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The FDS86140 is a N-channel MOSFET produced using advanced PowerTrench® process. It is suitable for DC-to-DC converters, off-line UPS and high voltage synchronous rectifier applications.
- High performance Trench technology for extremely low RDS (ON)
- High power and current handing capability in a widely used surface-mount package
- 100% UIL tested
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 11.2A |
| On Resistance Rds(on) | 0.0081ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 5W |
| Power Dissipation | 5W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Drain Source Voltage Vds | 100V |
|---|---|
| Drain Source On State Resistance | 0.0098ohm |
| Transistor Case Style | SOIC |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2.7V |
| No. of Pins | 8Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for FDS86140
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
