Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS8447Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel67P3490
Cut Tape67P3490
Your Part Number
146 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $0.764 |
| 25+ | $0.711 |
| 50+ | $0.658 |
| 100+ | $0.605 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS8447Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel67P3490
Cut Tape67P3490
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id12.8A
Drain Source On State Resistance0.0105ohm
On Resistance Rds(on)0.009ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2.5W
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max1.8V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS8447 is a single N-channel MOSFET produced using Fairchild Semiconductor's advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain superior switching performance.
- Low gate charge
- High performance Trench technology for extremely low RDS (ON)
- High power and current handling capability
Applications
Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0105ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.5W
Gate Source Threshold Voltage Max
1.8V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
12.8A
On Resistance Rds(on)
0.009ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
Power Dissipation
2.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FDS8447
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
