Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS6986ASCopy
Newark Part No.
Full Reel86K0209
Re-Reel15R3434
Cut Tape15R3434
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS6986ASCopy
Newark Part No.
Full Reel86K0209
Re-Reel15R3434
Cut Tape15R3434
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id7.9A
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel7.9A
Continuous Drain Current Id P Channel7.9A
Drain Source On State Resistance N Channel0.017ohm
Drain Source On State Resistance P Channel0.017ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
7.9A
Drain Source On State Resistance P Channel
0.017ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Qualification
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
7.9A
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
7.9A
Drain Source On State Resistance N Channel
0.017ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FDS6986AS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
