Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDS6576
Newark Part No.34C0170
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.925 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$2,312.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS6576
Newark Part No.34C0170
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id11A
Drain Source On State Resistance0.014ohm
On Resistance Rds(on)0.014ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd2.5W
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max830mV
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS6576 is a 2.5V specified P-channel MOSFET in a rugged gate version of advanced PowerTrench® process. It has been optimized for power management applications with a wide range of gate drive voltage (2.5 to 12V). It can be used in load switch and battery protection.
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
- High power and current handing capability
- 43nC typical low gate charge
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.014ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.5W
Gate Source Threshold Voltage Max
830mV
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
11A
On Resistance Rds(on)
0.014ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOIC
Power Dissipation
2.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FDS6576
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate